Print Page
Product Overview
The HSMS-2850-TR1G is a 3-pin single surface-mount zero bias Schottky Detector Diode has been designed and optimized for use in small signal (pin <lt/>-20dBm) applications at frequencies below 1.5GHz. They are ideal for RF/ID and RF Tag applications where primary (DC bias) power is not available. The Schottky barrier diode chip consists of a metal-semiconductor barrier formed by deposition of a metal layer on a semiconductor.
- High detection sensitivity
- Low flicker noise
- Low FIT (failure in time) rate
- Better thermal conductivity for higher power dissipation
- 175μA at 2V Maximum reverse leakage current
- 8kΩ Typical video resistance
- 500°C/W Thermal resistance
- 150°C Junction temperature
Applications
Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Reverse Voltage
2V
Forward Current
1mA
Diode Capacitance
0.3pF
Product Range
HSMS
Forward Current If Max
1mA
Forward Voltage
250mV
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018