Product Information
Product Overview
The HSMS-286C-TR1G is a 3-pin dual surface-mount microwave Schottky Detector Diode has been designed and optimized for use from 915MHz to 5.8GHz. They are ideal for RF/ID and RF tag applications as well as large signal detection, modulation, RF to DC conversion or voltage doubling. This diode is used with DC bias at frequencies above 1.5GHz at lower frequencies, the zero bias HSMS-285x family should be considered. In large signal power or gain control applications (pin>-20dBm), this family is used without bias at frequencies above 4GHz. at lower frequencies, the HSMS-282x family is preferred.
- High detection sensitivity
- Low FIT (failure in time) rate
- Better thermal conductivity for higher power dissipation
- 5kR Typical video resistance
- 150°C/W Thermal resistance
- 150°C Junction temperature
Applications
RF Communications, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Dual Series
1mA
350mV
SOT-323
Surface Mount
HSMS
4V
1mA
0.25pF
3 Pin
150°C
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate