Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-30889-BLKG
Order Code1865178
Technical Datasheet
Frequency Min40MHz
Frequency Max2.6GHz
Gain15.9dB
Noise Figure Typ2dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Product Overview
The MGA-30889-BLKG is a flat gain High Linearity Gain Block with built in temperature compensated internal bias circuitry. The block requires simple DC biasing components to achieve wide bandwidth performance. The temperature compensated internal bias circuit provides stable current over-temperature and process threshold voltage variation. The gain block MMIC amplifier achieved through the use of proprietary 0.25µm GaAs enhancement-mode pHEMT process.
- Excellent uniformity in product specifications
- High MTTF for base station application
- Single, fixed 5V supply
- High linearity
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Frequency Min
40MHz
Gain
15.9dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Frequency Max
2.6GHz
Noise Figure Typ
2dB
No. of Pins
3Pins
Supply Voltage Max
5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001397