Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoFLE2511
Order Code4573751
Also Known AsGTIN UPC EAN: 4977766769648
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł92.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł92.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoFLE2511
Order Code4573751
Also Known AsGTIN UPC EAN: 4977766769648
Technical Datasheet
Tape Length45mm
Tape Width21mm
Product Overview
The FLe-2511 flag tape is suitable for small diameter cables from 2.0mm to 8.0mm, making this label ideal for fibre optic cable identification in the network industry. The label is a special pre-cut shape, and once printed the long “tail” can be placed around the cable and the label simply folded over the tail to lock the label into position.
- Die cut non-laminated flag label
- Use for wires and cables with a diameter of 2.0 to 8.0mm
- Black on white
- 72 Labels, 45x21mm
- Ensure easily readable results
Technical Specifications
Tape Length
45mm
Tape Width
21mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06