Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1EDO 24VAC/DC//110VAC .5-10SECS
Order Code1853745
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1EDO 24VAC/DC//110VAC .5-10SECS
Order Code1853745
Technical Datasheet
Product Range-
Timer FunctionsOn-Delay
Time Min0.5s
Time Max10s
No. of Timing Ranges1Ranges
Timer Output1 Changeover Relay
Supply Voltage Max110VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Alternatives for M1EDO 24VAC/DC//110VAC .5-10SECS
1 Product Found
Product Overview
The M1EDO series Analogue Timer for covering a wide range of functions like delay on operator. It is ideally used to control the operation of machinery and equipment. It is available in single function as well as din rail or surface mounting to cater for your individual requirements.
- Delay on energisation
- Supply indication
- Relay indication
- Dual voltage
- Slim design
- 100ms Reset time
- ≥150000 Electrical life
Applications
Clock & Timing, Automation & Process Control, Industrial
Technical Specifications
Product Range
-
Time Min
0.5s
No. of Timing Ranges
1Ranges
Supply Voltage Max
110VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
10s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066