Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1SMT 24/230V
Order Code8519510
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.5s
Time Max60min
No. of Timing Ranges2Ranges
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Alternatives for M1SMT 24/230V
1 Product Found
Product Overview
The M1SMT series Analogue Timer for covering a wide range of functions like delay OFF, delay ON operate, interval, delay ON (/), Interval (single shot) and delay ON (\). It is ideally used to control the operation of machinery and equipment. It is multifunction as well as din rail or surface mounting to cater for your individual requirements.
- 6 Functions
- Multi-time range
- Dual voltage
- Output relay 8A
- Supply indication
- Relay indication
- DIN rail housing (17.5mm)
- 100ms Reset time
- ≥150000 Electrical life
Applications
Clock & Timing, Automation & Process Control, Industrial
Technical Specifications
Product Range
-
Time Min
0.5s
No. of Timing Ranges
2Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
60min
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082