Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł131.200 |
| 5+ | zł120.350 |
| 10+ | zł109.590 |
| 25+ | zł104.110 |
| 50+ | zł98.580 |
| 100+ | zł92.710 |
Price for:Each
Minimum: 1
Multiple: 1
zł131.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAU-1039
Order Code1383428
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric152mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
152.4mm
External Depth - Metric
152mm
Body Colour
Natural
External Height - Imperial
6"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
152mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Configurable
No
Technical Docs (2)
Alternatives for AU-1039
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40824