Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB10240
Order Code2473181
Product RangeNBB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł106.470 |
| 5+ | zł97.610 |
| 10+ | zł88.750 |
| 20+ | zł86.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł106.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB10240
Order Code2473181
Product RangeNBB
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric91mm
External Width - Metric150mm
External Depth - Metric150mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeNBB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
91mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
-
Product Range
NBB
Alternatives for NBB10240
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544