Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0718/1/15/ST
Order Code1124128
Technical Datasheet
Product Range-
GenderPlug, Receptacle
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PX0718/1/15/ST is a snap fit-to panel Fused Inlet/Outlet Combination with 1.5mm accommodation fixing, outlet solder tag and inlet 4.8mm tab terminations. It mates with PX0587, PX0587/SE, PX0588, PX0686 and PX0686/SE connectors. It has glass-filled thermoplastic mouldings and tin-plated brass contacts.
- >100MR (500VDC, 1minute) Insulation resistance
- -20 to +70°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2020)
Gender
Plug, Receptacle
Current Rating
10A
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04