Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777/CAT6ASTP
Order Code2887304
Product RangeBUCCANEER Standard
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | zł159.310 |
Price for:Each
Minimum: 5
Multiple: 5
zł796.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777/CAT6ASTP
Order Code2887304
Product RangeBUCCANEER Standard
Technical Datasheet
Cable Diameter8mm
Connector TypeRJ45
Connector Type ARJ45
ColourBlack
Connector Type BRJ45
Conductor Area CSA-
Product RangeBUCCANEER Standard
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0777/CAT6ASTP from Bulgin is a Cat6a shielded cable joiner.
- For Sealed In-Line RJ45 Connections
- Supplied complete with couple
- Cable Range 3.5 - 8mm (with glands supplied)
Technical Specifications
Cable Diameter
8mm
Connector Type A
RJ45
Connector Type B
RJ45
Product Range
BUCCANEER Standard
Connector Type
RJ45
Colour
Black
Conductor Area CSA
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05