Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoMDS6500AL02SL
Order Code2435356
Product RangeMDS Series
Technical Datasheet
1,398 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.550 |
10+ | zł6.290 |
25+ | zł5.820 |
50+ | zł5.490 |
100+ | zł5.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMDS6500AL02SL
Order Code2435356
Product RangeMDS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSMD
Contact Current Max300mA
Contact Voltage DC Nom30VDC
Contact Voltage DC Nom30VDC
Product RangeMDS Series
Contact Voltage AC Nom-
Operating Force Max50gf
Product Overview
The MDS6500AL02SL is a single-pole double-throw (SPDT) micro snap-acting Detect Switch with SMT left termination and standard lever PA9T actuator. The MDS switch has silver plated copper alloy movable/stationary contact, silver plated copper alloy terminals and PA9T base.
- Snap-acting tactile feel
- 50g Operating force
- 10mΩ Maximum contact resistance
- Solderability according to lead free solder profiles
Applications
Medical, Consumer Electronics
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
300mA
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
Microswitch Actuator
Lever
Switch Terminals
SMD
Contact Voltage DC Nom
30VDC
Product Range
MDS Series
Operating Force Max
50gf
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003