Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA02H0SBR
Order Code2320096RL
Product RangeSDA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA02H0SBR
Order Code2320096RL
Product RangeSDA Series
Technical Datasheet
No. of Circuits2Circuits
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeSDA Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SDA02H0SBR
5 Products Found
Technical Specifications
No. of Circuits
2Circuits
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2018)
Contact Voltage DC Max
5V
Product Range
SDA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113