Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA04H0SBR
Order Code2320099
Product RangeSDA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA04H0SBR
Order Code2320099
Product RangeSDA Series
Technical Datasheet
No. of Circuits4Circuits
Contact ConfigurationSPST
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact Voltage DC Max5V
Switch TypeDIP Unsealed
Contact Current DC Max100mA
Product RangeSDA Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SDA04H0SBR
8 Products Found
Technical Specifications
No. of Circuits
4Circuits
Switch Actuator Style
Slide
Contact Voltage DC Max
5V
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST
Switch Mounting
Surface Mount
Switch Type
DIP Unsealed
Product Range
SDA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045