Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSS-24E06-TG5P
Order Code3263313
Product RangeSS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSS-24E06-TG5P
Order Code3263313
Product RangeSS Series
Technical Datasheet
Contact ConfigurationDP4T
Switch OperationOn-On-On-On
Switch MountingThrough Hole
Product RangeSS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
DP4T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jan-2020)
Switch Operation
On-On-On-On
Product Range
SS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005