Quantity | Price (ex VAT) |
---|---|
1+ | zł429.010 |
Product Information
Product Overview
Conversations through safety screens at banks, post offices and other customer facing businesses are not effective without a system to aid them. With the help of open duplex technology, speech can be transferred effectively through obstacles such as glazed partitions, meaning your customers and staff are guaranteed the best communication experience, so that your customers and staff can converse both freely and flawlessly. Our Break Out Box is used in addition or as a replacement to the staff unit. The box silences loudspeaker noise and allows staff to hear clearly through headsets. This product is a must have for busy ticket booths or service-points where ambient noise conditions are high. It is ideal for a variety of environments, whatever the ambient noise conditions, and for use in any situation where one to one communication is impaired by use of glass, a security screen or other similar barriers, for example: Banks, Post Offices, Supermarkets, Ticket Kiosks, Information Centres, Airports, Courts, Councils, etc. A version with an RJ11 socket is available. This is for connection to the Sennheiser SC 230 and SC 260 headsets, using the Sennheiser CSTD 08 connection cable for easy setup.
- Headset and handset connection
- Compact and easy to install
- Push button mute switch
- Version with RJ11 connection available
- Connections: - Break Out Box RJ11 Headset Loudspeaker(s) and Microphone – B.O.B. Headphones and Microphone RJ11 Connection
- - Break Out Box 3.5mm Connection Headset Microphone – B.O.B. Microphone 3.5mm TRS Headset Loudspeaker(s) – B.O.B. Headphones 3.5mm TRS Connection
- - Box 3.5mm Jack & RJ11 Mic (Grey Sleeve) – STS-A31 Speaker (Black Sleeve) – STS-A31 Staff Loudspeaker Unit – MIC 2 pin Staff Loudspeaker Unit – SPKR 2 pin
- Construction ABS Plastic
- Dimensions (HxWxD): 20x118x39mm
- Weight: 100g
Applications
Audio, Broadcast, Business, Telecommunications, Conferencing, Public, Education, Safety, Installations, Office
Technical Specifications
CONTACTA Speech Transfer Systems
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate