Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł397.610 |
| 10+ | zł389.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł397.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS6-DL-1/2
Order Code3439300
Product RangeMS
Also Known As529817
Technical Datasheet
Valve TypeSoft-Start
Connection Size0.5"
Valve Function2/2 Way
Pneumatic ConnectionG1/2
Operating Pressure Max18bar
Flow Rate-
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min4bar
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MS series soft start valve
- Grid dimension of 62mm
- Pneumatically actuated soft-start valve
- Female thread
- With flow control option
- Pneumatic actuation type, piston seat design
- Mechanical spring reset method
- External pilot air supply port
- Non-reversible flow direction, die-cast aluminium housing
- Compressed air as per ISO 8573-1:2010 [7:4:4] and inert gas operating medium
Technical Specifications
Valve Type
Soft-Start
Valve Function
2/2 Way
Operating Pressure Max
18bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
-10°C
Operating Pressure Min
4bar
SVHC
No SVHC (25-Jun-2020)
Connection Size
0.5"
Pneumatic Connection
G1/2
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
MS
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6635