Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No0669 07 13
Order Code1454025
Product Range0669 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEGRIS
Manufacturer Part No0669 07 13
Order Code1454025
Product Range0669 Series
Technical Datasheet
Valve TypeManual
Valve Function3/2 Way, Sleeve
Connection Size7mm
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-5°C
Operating Temperature Max70°C
Operating Pressure Min-
Product Range0669 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Valve Type
Manual
Connection Size
7mm
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
-
SVHC
No SVHC (17-Dec-2014)
Valve Function
3/2 Way, Sleeve
Pneumatic Connection
G1/4
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
70°C
Product Range
0669 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084