Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł320.760 |
| 5+ | zł296.080 |
| 10+ | zł290.170 |
Product Information
Product Overview
The H7EC-NV-BH is a flush-mount Self-powered Totalizer with PNP/NPN universal DC voltage input and 7-segment LCD with backlight display. It has 100MΩ minimum (at 500VDC) between current-carrying metal parts and exposed non-current carrying metal parts and between the backlight power supply terminal and count input terminals/reset terminals for backlight model insulation resistance and 4.5kV between current-carrying terminal and exposed non-current-carrying metal parts impulse withstand voltage. It is a subminiature total counter with improved appearance.
- Key-protect switch to prevent front resetting
- Replaceable battery
- New black case
- Screw terminals
- NEMA-4/IP66 front
- Eight-digits, counting range 0 to 99999999
Applications
Automation & Process Control
Warnings
An insulation sheet has been inserted to maintain the quality of the Totalizer in the event of a long period without use. Be sure to remove this sheet before attempting to use the product.
Technical Specifications
8
-
22.2mm
-10°C
-
8.6mm
24VDC
45mm
55°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate