0
0 Itemszł0.00
ex VAT
ex VAT

Farnell offers a diverse range of motor gearboxes designed to deliver precise speed and torque control for industrial, automotive and robotics applications. Our motor gearboxes are available in various configurations, including inline, right-angle and planetary types, to meet the performance and installation requirements of different systems. Backed by reliable suppliers, these gearboxes ensure consistent performance and long service life, even in demanding environments.

Motor gearboxes are mechanical devices used to control the speed and torque of electric motors by adjusting the gear ratio. They enhance motor efficiency, reduce load stress and allow for precise motion control. These gearboxes are commonly used in automation, manufacturing and transport systems, where accurate positioning and consistent speed control are critical.

Applications:

  • Industrial Automation: Conveyor systems, assembly lines
  • Robotics: Precision motion control in robotic arms
  • Automotive: Powertrain systems and electric vehicle components
  • Manufacturing: CNC machines and material handling equipment
Show More
View
Buyer
Engineer
Manufacturer
Gear Head Type
Reduction Ratio
Continuous Torque Max
Input Speed
Efficiency
Gearhead Length
Output Shaft Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1761289

RoHS

Each
1+
zł222.560
5+
zł216.610
10+
zł209.740
Min: 1 / Mult: 1
-
-
0.1N-m
4000rpm
66%
17.4mm
-
-
1761293

RoHS

Each
1+
zł680.380
5+
zł670.180
10+
zł630.390
Min: 1 / Mult: 1
Planetary
4.8:1
0.75N-m
6000rpm
80%
26.4mm
Stainless Steel
-
1761281

RoHS

Each
1+
zł406.190
5+
zł396.280
10+
zł384.720
Min: 1 / Mult: 1
Planetary
84:1
0.8N-m
6000rpm
59%
39mm
Stainless Steel
-
1761283

RoHS

Each
1+
zł407.400
5+
zł363.640
10+
zł322.200
Min: 1 / Mult: 1
-
-
1N-m
6000rpm
42%
52.6mm
-
-
1761276

RoHS

Each
1+
zł188.550
Min: 1 / Mult: 1
Planetary
1621:1
0.3N-m
8000rpm
59%
29.9mm
Stainless Steel
-
1909090

RoHS

Each
1+
zł218.740
5+
zł206.940
10+
zł202.880
Min: 1 / Mult: 1
Planetary
256:1
0.1N-m
8000rpm
60%
22.5mm
Stainless Steel
-
1909091

RoHS

Each
1+
zł264.810
5+
zł252.440
10+
zł244.360
Min: 1 / Mult: 1
Planetary
1024:1
0.1N-m
8000rpm
55%
26.6mm
Stainless Steel
-
1761290

RoHS

Each
1+
zł403.580
5+
zł377.130
10+
zł369.730
Min: 1 / Mult: 1
-
-
0.1N-m
4000rpm
53%
21.2mm
-
-
1909089

RoHS

Each
1+
zł149.790
Min: 1 / Mult: 1
Planetary
64:1
0.054N-m
8000rpm
70%
18.4mm
Stainless Steel
-
1784790

RoHS

Each
1+
zł148.430
Min: 1 / Mult: 1
Spur
6:1
0.2N-m
-
-
14.55mm
Stainless Steel
2038
1909093

RoHS

Each
1+
zł204.520
5+
zł194.270
10+
zł187.450
Min: 1 / Mult: 1
Planetary
17:1
0.2N-m
8000rpm
83%
23.7mm
Stainless Steel
-
1784792

RoHS

Each
1+
zł172.370
Min: 1 / Mult: 1
Spur
30:1
0.3N-m
-
-
17.4mm
Stainless Steel
2038
1784793

RoHS

Each
1+
zł310.600
Min: 1 / Mult: 1
Spur
100:1
0.5N-m
-
-
20.25mm
Stainless Steel
2038
1761284

RoHS

Each
1+
zł228.990
5+
zł225.550
10+
zł223.280
Min: 1 / Mult: 1
-
-
0.1N-m
4000rpm
81%
13.7mm
-
-
1761297

RoHS

Each
1+
zł1,139.420
5+
zł1,101.030
10+
zł1,023.960
Min: 1 / Mult: 1
Planetary
246:1
4.5N-m
6000rpm
60%
49.7mm
Stainless Steel
-
1761275

RoHS

Each
1+
zł275.300
5+
zł269.790
10+
zł264.380
Min: 1 / Mult: 1
Planetary
370:1
0.25N-m
8000rpm
65%
26.3mm
Stainless Steel
-
1761302

RoHS

Each
1+
zł451.540
5+
zł389.300
10+
zł362.920
25+
zł336.500
Min: 1 / Mult: 1
Planetary
275:1
0.3N-m
8000rpm
69%
27.6mm
Stainless Steel
-
1909088

RoHS

Each
1+
zł157.330
5+
zł147.810
10+
zł143.120
Min: 1 / Mult: 1
Planetary
16:1
0.015N-m
8000rpm
80%
14.3mm
Stainless Steel
-
1761288

RoHS

Each
1+
zł316.350
3+
zł237.350
Min: 1 / Mult: 1
-
-
0.1N-m
4000rpm
66%
17.4mm
-
-
1761287

RoHS

Each
1+
zł268.490
5+
zł264.860
10+
zł262.690
Min: 1 / Mult: 1
-
-
0.1N-m
4000rpm
66%
17.4mm
-
-
1761301

RoHS

Each
1+
zł400.060
5+
zł344.060
10+
zł320.340
25+
zł296.620
Min: 1 / Mult: 1
Planetary
67:1
0.3N-m
8000rpm
75%
23.7mm
Stainless Steel
-
1761285

RoHS

Each
1+
zł276.560
5+
zł267.090
10+
zł256.550
Min: 1 / Mult: 1
-
-
0.1N-m
4000rpm
66%
17.4mm
-
-
26-47 of 47 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account