Print Page
Product Information
Technical Specifications
Gear Head Type
Spur
Input Speed
-
Efficiency
-
Output Shaft Material
Stainless Steel
SVHC
No SVHC (15-Jan-2018)
Reduction Ratio
30:1
Continuous Torque Max
0.3N-m
Gearhead Length
17.4mm
Product Range
2038
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1