Hook Up Wire :
6,189 Products FoundAll Filters
Expand Filters
Manufacturer
(2229)
(551)
(232)
(250)
(128)
(8)
(426)
(25)
(139)
Jacket Material
(1)
(5)
(1)
(9)
(205)
(1)
(3)
(7)
Jacket Colour
(901)
(5)
(4)
(4)
(4)
(9)
(4)
(2)
Wire Gauge
(1)
(3)
(5)
(5)
(2)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(22)
(128)
(6)
(6)
(49)
Reel Length (Metric)
(2)
(1)
(110)
(8)
(2)
(4)
(12)
(43)
Reel Length (Imperial)
(3)
(6)
(104)
(8)
(18)
(22)
(19)
(125)
Operating Temperature Max
(302)
(403)
(341)
(184)
(1630)
(32)
(123)
(209)
Conductor Area CSA
(1)
(1)
(1)
(1)
(29)
(8)
(6)
(1)
Voltage Rating
(2)
(1)
(22)
(1)
(1)
(10)
(21)
(83)
Conductor Material
(10)
(1834)
(5)
(290)
(104)
(1)
(961)
(9)
Packaging
(245)
(281)
(4)
(282)
(1)
(36)
(5340)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (ex VAT) | Quantity | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Melting Temperature | Reel Length (Metric) | Weight - Metric | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (1000ft/305m) Reel | 1+zł1,050.780 | - | PTFE | Yellow | - | 30AWG | Solid | - | - | 305m | - | 1000ft | 200°C | 0.051mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł768.340 5+zł752.970 10+zł737.610 25+zł722.250 | - | PVC | Black | - | 22AWG | 19 x 34AWG | - | - | 305m | - | 1000ft | 105°C | 0.38mm² | 600V | Tinned Copper | - | 1.32mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł525.600 5+zł474.330 | - | PVC | Yellow, Green | - | 18AWG | 34 x 0.18mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1061 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+zł239.320 | - | MPPE | Blue | - | 14AWG | Solid | - | - | 30m | - | 100ft | - | 2.08mm² | 600V | Tinned Copper | - | 2.184mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł730.690 | - | PVC | Brown | - | 28AWG | Solid | - | - | 305m | - | 1000ft | - | 0.08mm² | 300V | Tinned Copper | - | 0.84mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł329.500 5+zł297.340 | - | PVC | White | - | 20AWG | 21 x 0.18mm | - | - | 305m | - | 1000ft | 105°C | - | 600V | Tinned Copper | - | 2.5mm | UL 1015 | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł269.490 5+zł243.200 | - | PVC | Brown | - | 20AWG | 21 x 0.18mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1007 | - | ||||||
3236619 RoHS | 1 Reel: (328ft/100m) Reel | 1+zł437.360 5+zł428.630 10+zł419.850 25+zł411.110 | - | PVF2 | Violet | - | 22AWG | 19 x 34AWG | - | - | 100m | - | 328ft | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | - | Spec 44 Series | |||||
1 Reel: (1000ft/305m) Reel | 1+zł254.890 5+zł228.770 | - | PVC | White | - | 22AWG | 17 x 0.16mm | - | - | 305m | - | 1000ft | 105°C | - | 600V | Tinned Copper | - | 2.3mm | UL 1015 | Pro Power UL1015 | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł81.400 5+zł76.590 | - | PVC | Red | - | 30AWG | 7 x 0.1mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1007 | - | ||||||
1 Reel: (82ft/25m) Reel | 1+zł260.840 5+zł211.460 10+zł182.010 25+zł178.380 | - | PVC | Green, Yellow | - | 17AWG | 259 x 0.07mm | - | - | 25m | - | 82ft | 70°C | 1mm² | 750V | Copper | - | 2.7mm | - | FlexiVolt-E Series | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł115.800 5+zł109.000 | - | PVC | Blue | - | 26AWG | 7 x 0.16mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1007 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+zł160.700 3+zł157.490 | - | ETFE | Brown | - | 28AWG | Solid | - | - | 30m | - | 100ft | - | 0.08mm² | - | Silver Plated Copper | - | 0.61mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
5 Metre | 1+zł123.390 5+zł97.230 10+zł86.680 25+zł74.650 | - | Silicone | Blue | - | 17AWG | 259 x 0.07mm | - | - | 5m | - | 16.4ft | 150°C | 1mm² | 600V | Tinned Copper | - | 3mm | - | SiliVolt-E Series | ||||||
5 Metre | 1+zł65.660 5+zł52.500 10+zł47.770 25+zł42.580 | - | PVC | Green, Yellow | - | 17AWG | 259 x 0.07mm | - | - | 5m | - | 16.4ft | 70°C | 1mm² | 750V | Copper | - | 2.7mm | - | FlexiVolt-E Series | ||||||
1 Reel: (100ft/30m) Reel | 1+zł1,481.850 | - | Silicone Rubber | Black | - | 20AWG | 10 x 30AWG | - | - | 30m | - | 100ft | - | 0.51mm² | 25kV | Tinned Copper | - | 4.09mm | UL AWM 3239 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+zł343.550 | - | ETFE | Yellow | - | 18AWG | 19 x 30AWG | - | - | 30m | - | 100ft | - | 0.96mm² | 600V | Tinned Copper | - | 1.8mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł182.470 5+zł163.740 | - | PVC | Black | - | 24AWG | 11 x 0.16mm | - | - | 305m | - | 1000ft | 105°C | - | 600V | Tinned Copper | - | 2.2mm | UL 1015 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+zł153.950 3+zł150.870 | - | PVC | White, Blue | - | 24AWG | 7 x 32AWG | - | - | 30m | - | 100ft | 105°C | 0.23mm² | 600V | Copper | - | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł1,255.700 | - | PVC | Brown | - | 18AWG | 19 x 30AWG | - | - | 305m | - | 1000ft | - | 0.96mm² | 300V | Tinned Copper | - | 2.08mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+zł201.380 3+zł197.370 | - | PVC | White, Red | - | 18AWG | 7 x 26AWG | - | - | 30m | - | 100ft | - | 0.9mm² | 600V | Tinned Copper | - | 1.73mm | MIL-DTL-16878/1 (Type B) | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł2,371.560 5+zł2,324.120 10+zł2,276.690 25+zł2,229.260 | - | PTFE | Blue | - | 26AWG | 19 x 38AWG | - | - | 305m | - | 1000ft | 200°C | 0.15mm² | 250V | Silver Plated Copper | - | 0.79mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł150.910 5+zł135.420 | - | PVC | Green | - | 24AWG | 11 x 0.16mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.15mm | UL 1061 | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł146.480 5+zł131.450 | - | PVC | Orange | - | 24AWG | 11 x 0.16mm | - | - | 305m | - | 1000ft | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+zł2,461.910 5+zł2,412.660 10+zł2,363.410 25+zł2,314.210 | - | PTFE | White | - | 26AWG | 19 x 38AWG | - | - | 305m | - | 1000ft | 200°C | 0.15mm² | 250V | Silver Plated Copper | - | 0.79mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||