Product Information
Product Overview
FOCCUS Fiber-Wash AQ Precision Fiber Optic Cleaning Liquid contains a nonflammable, water-based cleaning solution that quickly and safely cleans the end face of fiber optic connectors, splices and ribbons. It also dissipates static charge, which prevents attracting airborne contamination that cling to the end face surface. The cleaning formulation has low odor, is plastic safe, and residue free. Because it is water - based, it has the environmental benefits of low VOC and GWP (Global Warming Potential). This non-pressurized container can be easily and safely transported. For best results, use with the QbE Cleaning Platform or CCT Clear Connection Tool and the Combination Cleaning process.
- Non-flammable aqueous cleaner
- Removes a broad range of soils: dust, oils, soils, complex soils, salts and other contaminants
- Residue free, low VOC, low global warming potential (GWP)
- Portable and easily transportable
- Cleans connectors with QbE Cleaning Platform or with CCT Clear Connection Tool
- Dissipates static charge which can attract airborne contaminants
- Plastic safe and compatible for all fiber optic connectors
Technical Specifications
Fiber Cleaner
Bottle
-
No SVHC (27-Jun-2024)
Fibre Optic Connections
1l
FOCCUS Fiber-Wash AQ
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Product Compliance Certificate