Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoASCS250
Order Code207792
Also Known AsASCS250
Technical Datasheet
25 In Stock
12 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł42.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł42.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoASCS250
Order Code207792
Also Known AsASCS250
Technical Datasheet
Cleaner TypeScreen Cleaner
Cleaner ApplicationsGlass, Monitor Screens
Dispensing MethodCan
Volume250ml
Weight-
Product Range-
Product Overview
AF Screen-clene is a gentle 'non smear' alcohol free cleaning solution. Wipe away common grease, dust and fingerprints for a clearer screen. For use on a variety of screens including Smart TV's, TFT and LCD. Use with an AF Lint free cloth for optimal results on your screens. Spray onto your AF cloth and gently clean the surface of the screen to leave a smear free finish. Refer to manufacturer's instructions prior to use. AF International always recommends that you check manufacturers guide before using any screen cleaner or test a small area first.
- >100°C Boiling point
- 0.997 Relative density
- 2.35kPa Vapour pressure
- >55°C Flash point
- Non-smearing
- Non-flammable, alcohol-free
- Safe to use on all coated glass and polarising filters
Applications
Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Cleaner Type
Screen Cleaner
Dispensing Method
Can
Weight
-
Cleaner Applications
Glass, Monitor Screens
Volume
250ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3