AERO ELECTRIC/CONESYS Circular MIL Spec Connectors:
2,215 Products FoundFind a huge range of AERO ELECTRIC/CONESYS Circular MIL Spec Connectors at Farnell Poland. We stock a wide range of Circular MIL Spec Connectors, such as MIL-DTL-38999 Series III, MIL-DTL-26482 Series II, MIL-DTL-5015 Series III & MIL-DTL-83723 Series III from Aero Electric/conesys
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3890167 | AERO ELECTRIC/CONESYS | Each | 1+ zł388.960 25+ zł356.170 50+ zł330.220 100+ zł319.830 250+ zł309.490 | Min: 1 / Mult: 1 | MIL-DTL-5015 Series III | MS3456 Series | Straight Plug | 4Contacts | Crimp Socket | Threaded | 20-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||
3890165 | AERO ELECTRIC/CONESYS | Each | 1+ zł293.120 25+ zł268.390 50+ zł248.850 100+ zł241.050 250+ zł233.200 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 11Contacts | Crimp Pin | Threaded | 19-11 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
3890163 | AERO ELECTRIC/CONESYS | Each | 1+ zł270.970 25+ zł248.090 50+ zł230.030 100+ zł222.770 250+ zł215.600 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
3890160 | AERO ELECTRIC/CONESYS | Each | 1+ zł248.430 25+ zł227.500 50+ zł210.960 100+ zł204.330 250+ zł197.660 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 11-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||
3890159 | AERO ELECTRIC/CONESYS | Each | 1+ zł258.810 25+ zł237.000 50+ zł219.690 100+ zł212.810 250+ zł205.890 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
1530387 | AERO ELECTRIC/CONESYS | Each | 1+ zł261.720 25+ zł239.610 50+ zł222.140 100+ zł215.220 250+ zł208.260 | Min: 1 / Mult: 1 | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 10-6 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
3890164 | AERO ELECTRIC/CONESYS | Each | 1+ zł303.250 25+ zł288.520 50+ zł281.140 100+ zł272.320 250+ zł263.500 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
3890151 | AERO ELECTRIC/CONESYS | Each | 1+ zł365.870 25+ zł348.110 50+ zł339.200 100+ zł328.610 250+ zł317.890 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 43Contacts | Crimp Socket | Threaded | 25-43 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||
3890161 | AERO ELECTRIC/CONESYS | Each | 1+ zł312.110 25+ zł285.780 50+ zł264.930 100+ zł256.620 250+ zł248.260 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||
3890150 | AERO ELECTRIC/CONESYS | Each | 1+ zł301.860 25+ zł276.410 50+ zł256.280 100+ zł248.220 250+ zł240.160 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||
3890162 | AERO ELECTRIC/CONESYS | Each | 1+ zł306.460 25+ zł280.630 50+ zł260.160 100+ zł251.980 250+ zł243.790 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 11Contacts | Crimp Socket | Threaded | 19-11 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||
3890142 | AERO ELECTRIC/CONESYS | Each | 1+ zł346.590 25+ zł317.340 50+ zł294.220 100+ zł284.980 250+ zł275.730 | Min: 1 / Mult: 1 | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 8Contacts | Crimp Socket | Bayonet | 18-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
3890148 | AERO ELECTRIC/CONESYS | Each | 1+ zł231.640 25+ zł220.410 50+ zł214.760 100+ zł208.050 250+ zł201.290 | Min: 1 / Mult: 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 5Contacts | Crimp Pin | Bayonet | 10-5 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
3890154 | AERO ELECTRIC/CONESYS | Each | 1+ zł238.470 25+ zł218.340 50+ zł202.430 100+ zł196.060 250+ zł189.730 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Socket | Threaded | 9-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||
3890139 | AERO ELECTRIC/CONESYS | Each | 1+ zł277.930 25+ zł264.470 50+ zł257.670 100+ zł249.570 250+ zł241.510 | Min: 1 / Mult: 1 | MIL-DTL-26482 Series II | MS3474 Series | Jam Nut Receptacle | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||
3890155 | AERO ELECTRIC/CONESYS | Each | 1+ zł289.070 25+ zł264.680 50+ zł245.390 100+ zł237.710 250+ zł229.990 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin | Threaded | 17-6 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||
3890146 | AERO ELECTRIC/CONESYS | Each | 1+ zł331.820 25+ zł303.800 50+ zł281.640 100+ zł272.780 250+ zł263.960 | Min: 1 / Mult: 1 | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 9Contacts | Crimp Socket | Bayonet | 14-9 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||
3890140 | AERO ELECTRIC/CONESYS | Each | 1+ zł346.500 25+ zł317.260 50+ zł294.130 100+ zł284.930 250+ zł275.690 | Min: 1 / Mult: 1 | MIL-DTL-26482 Series II | MS3475 Series | Straight Plug | 18Contacts | Crimp Pin | Bayonet | 14-18 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
3890166 | AERO ELECTRIC/CONESYS | Each | 1+ zł339.500 25+ zł323.040 50+ zł314.770 100+ zł304.900 250+ zł295.060 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 53Contacts | Crimp Pin | Threaded | 23-53 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
3890158 | AERO ELECTRIC/CONESYS | Each | 1+ zł282.990 25+ zł259.150 50+ zł240.240 100+ zł232.730 250+ zł225.140 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 2Contacts | Crimp Socket | Threaded | 11-2 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
3890135 | AERO ELECTRIC/CONESYS | Each | 1+ zł258.900 25+ zł237.040 50+ zł219.780 100+ zł212.860 250+ zł205.980 | Min: 1 / Mult: 1 | MIL-DTL-5015 Series III | MS3456 Series | Straight Plug | 2Contacts | Crimp Socket | Threaded | 12S-3 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||
3018332 | AERO ELECTRIC/CONESYS | Each | 1+ zł353.090 25+ zł335.870 50+ zł327.300 100+ zł317.050 250+ zł306.790 | Min: 1 / Mult: 1 | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 55Contacts | Crimp Socket | Threaded | 22-55 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
3018376 | AERO ELECTRIC/CONESYS | Each | 1+ zł457.490 25+ zł435.250 50+ zł424.190 100+ zł410.860 250+ zł397.520 | Min: 1 / Mult: 1 | MIL-DTL-83723 Series III | M83723 Series | Jam Nut Receptacle | 41Contacts | Crimp Socket | Threaded | 20-41 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
3397413 | AERO ELECTRIC/CONESYS | Each | 1+ zł213.030 25+ zł195.090 50+ zł180.870 100+ zł175.170 250+ zł169.480 | Min: 1 / Mult: 1 | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 6Contacts | Crimp Pin | Bayonet | 10-6 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
4168670 | AERO ELECTRIC/CONESYS | Each | 1+ zł533.830 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminium Body | Electroless Nickel | Beryllium Copper | Gold | N | Corrosion Resistant, EMI |