Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGKSDIN8Copy
Order Code4558115
Also Known AsGTIN UPC EAN: 5055386509291
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł200.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł387.020 |
| 5+ | zł321.140 |
| 10+ | zł292.990 |
| 25+ | zł264.810 |
Price for:Each
Minimum: 1
Multiple: 1
zł387.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKSDIN8Copy
Order Code4558115
Also Known AsGTIN UPC EAN: 5055386509291
Technical Datasheet
Connector TypeRJ45
Port Configuration1 x 8 (Ganged)
No. of Ports8Ports
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
Rack U Height-
Product Range-
Connector OrientationStraight
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SGKSDIN8 from TUK is an 8 Port DIN rail keystone Cat6a patch panel that is ideal for use in industrial DIN Rail installations.
- Category 6a compliant performance
- 8 Ports, angleable and with port I.D
- Die cast keystone housing for excellent shielding and improved performance
- Suitable for permanent installation
- Fire retardant to UL94 V2 standard
Technical Specifications
Connector Type
RJ45
No. of Ports
8Ports
LAN Category
Cat6a
Product Range
-
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 8 (Ganged)
No. of Positions / Loaded Contacts (per Port)
8P8C
Rack U Height
-
Connector Orientation
Straight
LEDs
Without LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001