Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No3PCV-02-006
Order Code3792947
Product RangeBuchanan 3
Also Known As3-1437646-3
7,377 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.680 |
10+ | zł6.410 |
100+ | zł5.020 |
500+ | zł3.920 |
1000+ | zł3.700 |
Price for:Each
Minimum: 1
Multiple: 1
zł7.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No3PCV-02-006
Order Code3792947
Product RangeBuchanan 3
Also Known As3-1437646-3
Pitch Spacing6.35mm
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Rated Current10A
Rated Voltage300V
Product RangeBuchanan 3
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
6.35mm
No. of Positions
2Ways
Wire Size AWG Max
18AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
Buchanan 3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629