DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł189.310 5+ zł181.380 10+ zł173.990 20+ zł160.740 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 119mm | 25mm | Sleeve Bearing | 67CFM | 67CFM | 114m³/h | 32dBA | 2W | 1950rpm | 2 Lead Wires | IP20 | 1.9m³/min | 4400F | |||||
Each | 1+ zł227.080 5+ zł208.890 10+ zł199.770 20+ zł163.440 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 119mm | 25.4mm | Ball Bearing | 67CFM | 67CFM | 114m³/h | - | 1.3W | 1950rpm | 3 Lead Wires, Sensor Output | - | 1.9m³/min | 4400F |