Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412F/2GML
Order Code2611302
Product Range4400F
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM67CFM
Flow Rate - Imperial67CFM
Noise Rating-
Flow Rate - Metric114m³/h
Power Rating1.3W
Rated Speed1950rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min1.9m³/min
Product Range4400F
Alternatives for 4412F/2GML
1 Product Found
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
67CFM
Flow Rate - Metric
114m³/h
Rated Speed
1950rpm
Current Rating
-
Air Flow - m3/min
1.9m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25.4mm
Air Flow - CFM
67CFM
Noise Rating
-
Power Rating
1.3W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
4400F
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175