0
0 Itemszł0.00
ex VAT
ex VAT

Tilt Switches:

28 Products Found

Tilt Switch is a type of switch which operates based on the tilt of an object. When the tilt switch is tilted to a certain angle/pre-defined angle, the contact inside the switch will move, either turning on or off the switch.

View
Buyer
Engineer
Manufacturer
Sensor Body Material
Beam Angle
Output Current
Switching Voltage
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2409230

RoHS

Each
1+
zł80.560
5+
zł69.670
10+
zł64.440
20+
zł56.040
50+
zł54.900
Min: 1 / Mult: 1
ABS (Acrylonitrile Butadiene Styrene)
-
25mA
24VDC
3263266
Each
1+
zł13.420
10+
zł10.630
25+
zł8.900
50+
zł8.140
100+
zł8.100
Min: 1 / Mult: 1
Nylon (Polyamide)
50°
1mA
3VDC
1372330

RoHS

Each
1+
zł22.290
10+
zł17.450
50+
zł16.490
100+
zł15.520
Min: 1 / Mult: 1
PBT (Polybutylene Terephthalate)
60°
20mA
-
26-28 of 28 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account