Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOMUS
Manufacturer Part NoS1438
Order Code2409230
Technical Datasheet
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
Beam Angle-
Output Current25mA
Switching Voltage24VDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Output Current
25mA
Product Range
-
Beam Angle
-
Switching Voltage
24VDC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024661