Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł321.520 |
Product Information
Product Overview
STEVAL-LLL013V1 is a 7x25 LED matrix board controlled by two STP16CPC26 LED drivers. It can display banners in which each pixel can have a different level of brightness (32 levels). The screen refresh rate is higher than 100Hz. The banners can be scrolled horizontally in both directions for lights effects. The banners are loaded by the use of the STSW-LLL013GUI PC software app. The STP16CPC26 is a monolithic, low voltage, 16bit constant current LED sink driver with a serial input/output interface. Two STP16CPC26 drive a 7x25 LED matrix. The two LED drivers are connected in a daisy chain and controlled by the STM32F042K6T6 MCU, using an SPI IP interface. The MCU works as a frame generator for the banners, and as a bridge with the PC software app, by implementing a USB VCP device class. Additional potentiometers on the board allow you to change the brightness of the whole display and the speed of the banner scrolling effects.
- Two selected power supply modes (USB, external 5V supply)
- Screen refresh rate <gt/> 100Hz
- 32 levels pixel brightness
- Screen brightness set by potentiometer
- Scrolling effects speed set by potentiometer
- PC SW GUI for banner design
Technical Specifications
Constant Current
-
-
STP16CPC26
LED Matrix Board STP16CPC26 7x25
No SVHC (25-Jun-2025)
-
-
5V
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate