Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł190.410 |
Product Information
Product Overview
CYBT-343026-EVAL is an AIROC™ CYBT-343026-EVAL Bluetooth® & Bluetooth® LE module evaluation kit. It enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-343026-01 module. The AIROC™ CYBT-343026-01 module is based on the CYW20706 system on a chip, which is Bluetooth® 5.2-compliant, stand-alone baseband processor with an integrated 2.4GHz transceiver. AIROC™ CYBT-343026-EVAL Bluetooth® & Bluetooth® LE module evaluation Kit helps evaluate the module device functionality and also to develop applications quickly for faster time-to-market. The AIROC™ CYBT-343026-EVAL is supported in the AIROC™ Bluetooth® SDK within the ModusToolbox™ software. The Infineon AIROC™ Bluetooth® ModusToolbox™ software is a collection of easy-to-use software and tools enabling rapid development of applications with several code examples to support rapid development of embedded Bluetooth® LE applications.
- AIROC™ Bluetooth® & Bluetooth® LE module evaluation kit CYBT-343026-EVAL
- Support GAP, GATT, SMP, RFCOMM, SDP and BLE Mesh protocol
- Eval board with integrated serial flash
- Input/output interfaces for communications and programming
- External headers for debugging and connectivity
- Integrated serial flash
- Support fast time-to-market
- Can be used as a standalone evaluation kit
- Can be combined with Arduino compatible shields
- Support a wide spectrum of applications
Contents
1 X Infineon AIROC™ Bluetooth® & Bluetooth® LE module evaluation kit (CYBT-343026-EVAL) with on-board CYBT-343026-01 module, 1 X USB cable.
Technical Specifications
Infineon
Wireless Connectivity
Eval Board CYBT-353026-01, Bluetooth & Bluetooth Low Energy Module, USB Cable
No SVHC (21-Jan-2025)
CYBT-343026-01
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate