Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł12.790 |
Price for:Each
Minimum: 1
Multiple: 1
zł12.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoBB001
Order Code3404321
For Use WithBeagleBone Development Board
External Height32mm
External Width95mm
External Depth62mm
Enclosure MaterialAcrylic
Body ColourTransparent
SVHCTo Be Advised
Product Overview
A durable transparent acrylic plastic case to house your BeagleBone development board. This case comes clearly marked with inputs and outputs which are easily accessible from the laser cut out slots.
- Easy to assemble
- Etched port markings
- Extremely durable
- Leaves primary ports accessible
Technical Specifications
For Use With
BeagleBone Development Board
External Width
95mm
Enclosure Material
Acrylic
SVHC
To Be Advised
External Height
32mm
External Depth
62mm
Body Colour
Transparent
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065