DO3316T Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ zł11.100 10+ zł9.280 50+ zł8.480 200+ zł6.670 400+ zł6.500 | Min: 1 / Mult: 1 | 6.8µH | 4.4A | 0.024ohm | 4.4A | 13.21mm x 9.91mm x 6.35mm | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł8.480 200+ zł6.670 400+ zł6.500 | Min: 100 / Mult: 1 | 6.8µH | 4.4A | 0.024ohm | 4.4A | - | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł16.420 10+ zł11.230 50+ zł10.000 200+ zł7.850 400+ zł7.640 More Pricing... | Min: 1 / Mult: 1 | 15µH | 3.1A | 0.045ohm | 3.1A | 13.21mm x 9.91mm x 6.35mm | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł10.000 200+ zł7.850 400+ zł7.640 750+ zł6.920 | Min: 100 / Mult: 1 | 15µH | 3.1A | 0.045ohm | 3.1A | - | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł27.600 10+ zł17.010 50+ zł12.280 200+ zł9.280 400+ zł8.100 More Pricing... | Min: 1 / Mult: 1 | 220µH | 800mA | 0.7ohm | 800mA | 13.21mm x 9.91mm x 6.35mm | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ zł17.010 50+ zł12.280 200+ zł9.280 400+ zł8.100 750+ zł6.920 | Min: 10 / Mult: 1 | 220µH | 800mA | 0.7ohm | 800mA | - | DO3316T Series | Unshielded | ± 20% | 13.21mm | 9.91mm | 6.35mm |