Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-153MLD
Order Code2287279
Product RangeDO3316T Series
Also Known AsDO3316T-153MLB
Technical Datasheet
708 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.420 |
10+ | zł11.230 |
50+ | zł10.000 |
200+ | zł7.850 |
400+ | zł7.640 |
750+ | zł6.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł16.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-153MLD
Order Code2287279
Product RangeDO3316T Series
Also Known AsDO3316T-153MLB
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.1A
Product RangeDO3316T Series
Power Inductor Case13.21mm x 9.91mm x 6.35mm
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DO3316T series SMT Power Inductor with ferrite core and tin-silver-copper over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Soldered self-leaded construction for excellent solderability
- Low DCR and high-current handling
- AEC-Q200 qualified
- Designed for high temperature applications over 125°C ambient
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
DO3316T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.91mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.1A
Power Inductor Case
13.21mm x 9.91mm x 6.35mm
DC Resistance Max
0.045ohm
Product Length
13.21mm
Product Height
6.35mm
Technical Docs (1)
Alternatives for DO3316T-153MLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125