0
0 Itemszł0.00
ex VAT
ex VAT

SMD Toroidal Inductors:

145 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2215917RL

RoHS

Each
Packaging Options
500+
zł6.330
1000+
zł6.250
Min: 500 / Mult: 1
HCI PE54XXX Series
77µH
2.7A
0.09ohm
± 20%
23.87mm
23.87mm
10.87mm
2215902RL

RoHS

Each
Packaging Options
200+
zł6.840
1000+
zł5.910
2000+
zł5.780
Min: 500 / Mult: 1
LCI PE53XXX Series
248µH
830mA
0.6ohm
± 20%
15.75mm
15.24mm
9.91mm
2215890RL

RoHS

Each
Packaging Options
25+
zł4.600
Min: 500 / Mult: 1
LCI PE53XXX Series
78µH
460mA
0.8ohm
± 20%
11.18mm
11.05mm
9.14mm
2062903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł2.850
Min: 100 / Mult: 1
8300 Series
68µH
300mA
0.85ohm
± 20%
5.85mm
5.2mm
1.8mm
2288972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł18.230
10+
zł11.730
50+
zł9.120
200+
zł6.840
400+
zł6.710
More Pricing...
Min: 1 / Mult: 1
SPT Series
7µH
1.8A
0.095ohm
± 20%
8.64mm
8.64mm
7mm
2062895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.470
Min: 100 / Mult: 1
8300 Series
420nH
3A
0.024ohm
± 20%
5.85mm
5.2mm
1.8mm
2062901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł2.090
Min: 100 / Mult: 1
8300 Series
47µH
350mA
0.71ohm
± 20%
5.85mm
5.2mm
1.8mm
2288971RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł11.940
375+
zł9.330
750+
zł7.760
Min: 100 / Mult: 1
SPT Series
23µH
1A
0.32ohm
± 20%
8.64mm
8.64mm
7mm
2062898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.600
Min: 100 / Mult: 1
8300 Series
4.7µH
1.1A
0.13ohm
± 20%
5.85mm
5.2mm
1.8mm
2288972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł9.120
200+
zł6.840
400+
zł6.710
750+
zł6.580
3750+
zł6.460
Min: 100 / Mult: 1
SPT Series
7µH
1.8A
0.095ohm
± 20%
8.64mm
8.64mm
7mm
2215867RL

RoHS

Each
Packaging Options
300+
zł3.990
1500+
zł3.460
3000+
zł3.390
Min: 500 / Mult: 1
SLIC Series
167µH
940mA
0.405ohm
-
11.18mm
11.05mm
9.14mm
2215897RL

RoHS

Each
Packaging Options
200+
zł7.090
1000+
zł6.080
2000+
zł5.950
Min: 500 / Mult: 1
LCI PE53XXX Series
54µH
1A
0.2ohm
± 20%
14.48mm
14.35mm
9.14mm
2215872RL

RoHS

Each
Packaging Options
1+
zł0.010
Min: 500 / Mult: 1
SLIC Series
1.95mH
710mA
1.7ohm
-
17.78mm
17.02mm
9.91mm
2288979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł11.750
200+
zł11.170
500+
zł10.640
1000+
zł7.830
Min: 100 / Mult: 1
SPT Series
290µH
640mA
0.65ohm
± 20%
14.35mm
14.22mm
9.5mm
2062904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
zł3.350
Min: 100 / Mult: 5
8300 Series
100µH
240mA
1.32ohm
± 20%
5.85mm
5.2mm
1.8mm
2288976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł8.570
200+
zł7.550
350+
zł7.300
1750+
zł7.050
Min: 100 / Mult: 1
SPT Series
5.2µH
4.2A
0.024ohm
± 20%
11.18mm
11.05mm
9.5mm
2062899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł2.910
Min: 100 / Mult: 1
8300 Series
6.8µH
950mA
0.15ohm
± 20%
5.85mm
5.2mm
1.8mm
2215885RL

RoHS

Each
Packaging Options
200+
zł5.700
1000+
zł4.900
Min: 500 / Mult: 1
SLIC Series
2.8µH
13.9A
0.0036ohm
-
17.02mm
17.02mm
9.91mm
2288974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł19.540
350+
zł15.990
Min: 100 / Mult: 1
SPT Series
170µH
680mA
0.64ohm
± 20%
11.18mm
11.05mm
9.5mm
2062897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł4.730
250+
zł3.670
500+
zł3.600
1000+
zł3.530
2200+
zł3.460
More Pricing...
Min: 100 / Mult: 5
8300 Series
1.2µH
1.7A
0.065ohm
± 20%
5.85mm
5.2mm
1.8mm
126-145 of 145 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account