Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT20L-702MLB
Order Code2288972
Product RangeSPT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT20L-702MLB
Order Code2288972
Product RangeSPT Series
Technical Datasheet
Product RangeSPT Series
Inductance7µH
RMS Current (Irms)1.8A
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.64mm
Product Height7mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
1.8A
Inductance Tolerance
± 20%
Product Width
8.64mm
SVHC
No SVHC (15-Jan-2019)
Inductance
7µH
DC Resistance Max
0.095ohm
Product Length
8.64mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054