Single Colour COB LEDs:
40 Products FoundFind a huge range of Single Colour COB LEDs at Farnell Poland. We stock a large selection of Single Colour COB LEDs, including new and most popular products from the world's top manufacturers including: Lumileds
View
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Wavelength Typ
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ zł23.930 10+ zł17.560 25+ zł16.420 50+ zł15.280 100+ zł14.140 More Pricing... | Min: 1 / Mult: 1 | Green | - | - | 95mW | 90lm | 350mA | 125° | 2.9V | 4.61mm | 3.17mm | 1812 | 93lm/W | Power LED Lens | Dome | 2.1mm | LUXEON | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł14.140 500+ zł13.040 | Min: 100 / Mult: 1 | Green | - | - | 95mW | 90lm | 350mA | 125° | 2.9V | 4.61mm | 3.17mm | 1812 | 93lm/W | Power LED Lens | Dome | 2.1mm | LUXEON | |||||
Each | 1+ zł11.690 10+ zł8.570 25+ zł8.360 50+ zł8.140 100+ zł6.330 More Pricing... | Min: 1 / Mult: 1 | Red | - | - | 350mW | - | - | 145° | 2.75V | 1.7mm | 1.3mm | SMD-2, No Lead | 360lm/W | - | Square | 0.66mm | LUXEON Z | |||||
Each | 1+ zł12.360 10+ zł9.120 25+ zł8.990 50+ zł8.860 100+ zł7.010 More Pricing... | Min: 1 / Mult: 1 | Green | - | - | 104mW | - | - | - | 3.5V | 1.7mm | 1.3mm | SMD-2, No Lead | 106lm/W | - | Square | 0.66mm | LUXEON Z | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł17.890 10+ zł12.660 25+ zł12.410 | Min: 1 / Mult: 1 | Red | - | - | 46mW | 40lm | 350mA | 125° | 3.6V | 4.61mm | 3.17mm | 1812 | 47lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ zł19.580 | Min: 10 / Mult: 1 | Red Orange | - | - | 56mW | 50lm | 350mA | 125° | 3.6V | 4.61mm | 3.17mm | 1812 | 57lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł19.580 | Min: 1 / Mult: 1 | Red Orange | - | - | 56mW | 50lm | 350mA | 125° | 3.6V | 4.61mm | 3.17mm | 1812 | 57lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 25+ zł12.410 | Min: 100 / Mult: 1 | Red | - | - | 46mW | 40lm | 350mA | 125° | 3.6V | 4.61mm | 3.17mm | 1812 | 47lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Cut Tape | 10000+ zł10.850 | Min: 10000 / Mult: 10000 | Green | - | - | 102mW | 100lm | 350mA | 125° | 2.9V | 4.61mm | 3.17mm | 1812 | 100lm/W | Power LED Lens | Dome | 2.1mm | LUXEON | |||||
Each (Supplied on Cut Tape) Cut Tape | 6000+ zł10.170 | Min: 6000 / Mult: 6000 | Blue | - | - | 28mW | 23.5lm | 350mA | 125° | 3.4V | 4.61mm | 3.17mm | 1812 | 26lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each Packaging Options | 10000+ zł6.630 | Min: 10000 / Mult: 10000 | Blue | - | - | 520mW | - | 700mA | 125° | 3.25V | 4.61mm | 3.17mm | 1812 | - | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10000+ zł10.850 | Min: 10000 / Mult: 10000 | Green | - | - | 102mW | 100lm | 350mA | 125° | 2.9V | 4.61mm | 3.17mm | 1812 | 100lm/W | Power LED Lens | Dome | 2.1mm | LUXEON | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 6000+ zł10.170 | Min: 6000 / Mult: 6000 | Blue | - | - | 28mW | 23.5lm | 350mA | 125° | 3.4V | 4.61mm | 3.17mm | 1812 | 26lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each Packaging Options | 10000+ zł6.630 | Min: 10000 / Mult: 10000 | Blue | - | - | 520mW | - | 700mA | 125° | 3.25V | 4.61mm | 3.17mm | 1812 | - | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each | 1+ zł11.730 10+ zł8.690 25+ zł8.020 50+ zł7.390 100+ zł6.710 | Min: 1 / Mult: 1 | Royal Blue | - | - | 600mW | - | - | 125° | 3.5V | 1.7mm | 1.3mm | - | 620lm/W | - | Square | 0.66mm | LUXEON Z | |||||
LUMILEDS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł6.840 10+ zł6.790 25+ zł6.750 | Min: 1 / Mult: 1 | Red | - | - | 360mW | - | 350mA | 125° | 2.2V | 4.61mm | 3.17mm | 1812 | - | Power LED Lens | Dome | 2.1mm | LUXEON | ||||
Each Packaging Options | 1+ zł8.690 | Min: 1 / Mult: 1 | Red | - | - | 56mW | 77lm | 700mA | 145° | 3.5V | 1.7mm | 1.3mm | SMD-2, No Lead | 57lm/W | - | Rectangular | 0.9mm | LUXEON Z | |||||
Each | 1+ zł12.700 10+ zł9.450 | Min: 1 / Mult: 1 | Blue | - | - | 48mW | - | - | 125° | 3.5V | 1.7mm | 1.3mm | - | 50lm/W | - | Square | 0.66mm | LUXEON Z | |||||
Each Packaging Options | 1+ zł8.690 | Min: 100 / Mult: 1 | Red | - | - | 56mW | 77lm | 700mA | 145° | 3.5V | 1.7mm | 1.3mm | SMD-2, No Lead | 57lm/W | - | Rectangular | 0.9mm | LUXEON Z | |||||
LUMILEDS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł7.430 | Min: 1 / Mult: 1 | Royal Blue | - | - | - | - | 700mA | 125° | 2.9V | 4.61mm | 3.17mm | 1812 | - | Power LED Lens | Dome | 2.1mm | LUXEON | ||||
Each | 1+ zł18.950 10+ zł17.790 50+ zł15.670 100+ zł14.120 400+ zł12.670 More Pricing... | Min: 1 / Mult: 1 | Blue | 70 | 490nm | 1W | 16lm | 350mA | 140° | 3.42V | 8mm | 6mm | SMD-2, Gull Wing | - | Power LED Lens | Dome | 5.86mm | - | |||||
Each | 1+ zł16.540 10+ zł14.850 100+ zł13.500 250+ zł13.380 500+ zł13.000 More Pricing... | Min: 1 / Mult: 1 | Green | 70 | 550nm | 1W | 53lm | 350mA | 110° | 3.42V | 8mm | 6mm | SMD-2, Gull Wing | - | Power LED Lens | Dome | 4.8mm | LUXEON Rebel | |||||
Each | 1+ zł15.110 10+ zł11.270 25+ zł10.680 | Min: 1 / Mult: 1 | Blue | - | - | 35mW | 30lm | 700mA | 125° | 3.3V | 4.61mm | 3.17mm | 1812 | 33lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
LUMILEDS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł15.740 10+ zł11.730 25+ zł9.830 50+ zł8.690 100+ zł7.510 More Pricing... | Min: 1 / Mult: 1 | Red | - | - | 53mW | 50lm | 350mA | 125° | 2.1V | 4.61mm | 3.17mm | 1812 | 75lm/W | Power LED Lens | Dome | 2.1mm | LUXEON | ||||
LUMILEDS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł12.960 10+ zł12.620 50+ zł12.240 100+ zł11.900 250+ zł11.520 More Pricing... | Min: 1 / Mult: 1 | Blue | - | 447.5nm | 520mW | - | 700mA | 125° | 3.25V | 4.61mm | 3.17mm | 1812 | - | Power LED Lens | Dome | 2.1mm | LUXEON Rebel |