Print Page
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXM3-PD01
Order Code2062933
Product RangeLUXEON
Technical Datasheet
COB ColourRed
Colour Rendering Index Max-
Power Rating360mW
Luminous Flux @ Test-
Forward Current @ Test350mA
Viewing Angle125°
Forward Voltage VF Typ2.2V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product RangeLUXEON
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LXM3-PD01 from Lumileds is a LUXEON Rebel and LUXEON Rebel ES deep red LED. This LED is based on constant current operation with junction temperature maintained at or below 135°C. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light.
- Full colour pallet for a wider spectrum range
- High efficiency and lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON rebel platforms
- Dominant wavelength of 655nm
- Viewing angle of 125°
- Forward voltage of 2.1V
- Forward test current (If) of 350mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
COB Colour
Red
Power Rating
360mW
Forward Current @ Test
350mA
Forward Voltage VF Typ
2.2V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON
Colour Rendering Index Max
-
Luminous Flux @ Test
-
Viewing Angle
125°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
-
Lens Type
Power LED Lens
Height
2.1mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318