Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH PUSRA2.25-T4U1-1-1
Order Code4712998
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
1,080 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł6.670 |
10+ | zł5.870 |
25+ | zł4.850 |
50+ | zł4.350 |
100+ | zł3.800 |
150+ | zł3.670 |
200+ | zł3.540 |
250+ | zł3.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł33.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH PUSRA2.25-T4U1-1-1
Order Code4712998
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
Product RangeOSCONIQ P 3737 Series
LED ColourHyper Red
Wavelength Typ672nm
Viewing Angle125°
Luminous Flux @ Test-
Forward Current If Max2.8A
Forward Current @ Test700mA
Forward Voltage @ Test1.88V
Luminous Intensity @ Test-
Power Dissipation Pd1.3W
Automotive Qualification Standard-
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
672nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Hyper Red
Viewing Angle
125°
Forward Current If Max
2.8A
Forward Voltage @ Test
1.88V
Power Dissipation Pd
1.3W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability