Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0356
Order Code3473321
Also Known AsGTIN UPC EAN: 4013674167210
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł201.000 |
Price for:Each
Minimum: 1
Multiple: 1
zł201.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0356
Order Code3473321
Also Known AsGTIN UPC EAN: 4013674167210
Technical Datasheet
Length148mm
Lamp Base Type-
Total Light Output2000lm
Light SourceCOB LED
Lens Diameter-
Equivalent Wattage-
IP / NEMA RatingIP64
Supply Voltage5V
Power Rating20W
Depth41mm
Width148mm
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FL2000R from ANSMANN is a high-quality professional working flood light using the latest COB LED technology. This versatile lamp offers optimal colour rendering in a robust package to provide flexible lighting in most suitations. The built-in battery pack can be used to power the lamp, or power USB devices if required.
- 20W COB LED
- Up to 2000lm light output
- Multiple lighting functions - 100%, 50%
- USB power function
- Up to 71m beam distance
- Up to 3 hours run time
- Robust aluminium construction with rubber surrounding
- IP64 Ingress Protection
- Features 180° turnable stand and carrying handle
- Features built-in Li-Ion 4400mAh rechargeable battery
- 1m tested drop height
Contents
FL2000R flood light, USB charging cable
Technical Specifications
Length
148mm
Total Light Output
2000lm
Lens Diameter
-
IP / NEMA Rating
IP64
Power Rating
20W
Width
148mm
Plug Type
UK Type G
Lamp Base Type
-
Light Source
COB LED
Equivalent Wattage
-
Supply Voltage
5V
Depth
41mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.656
UN Hazard Code:3481