Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1400
Order Code1345958
Product RangePolySwitch RGEF
Technical Datasheet
110 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł4.680 |
| 10+ | zł3.940 |
| 25+ | zł3.700 |
| 50+ | zł3.490 |
| 100+ | zł3.190 |
| 250+ | zł2.940 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1400
Order Code1345958
Product RangePolySwitch RGEF
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current14A
Trip Current23.8A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length23.5mm
Thickness3.5mm
Height27.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch RGEF
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
14A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
3.5mm
Operating Temperature Min
-40°C
Product Range
PolySwitch RGEF
Voltage Rating
16VDC
Trip Current
23.8A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
23.5mm
Height
27.9mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Alternatives for RGEF1400
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability