Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/10-W12-C
Order Code1792312
Technical Datasheet
1,447 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł54.350 |
5+ | zł53.890 |
10+ | zł53.510 |
25+ | zł52.790 |
50+ | zł51.270 |
100+ | zł48.110 |
Price for:Each
Minimum: 1
Multiple: 1
zł54.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/10-W12-C
Order Code1792312
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max50W
Output Voltage Min590mV
Output Voltage Max6V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height10.4mm
Depth16.5mm
Width7.62mm
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Voltage Max
6V
Input Voltage DC Min
4.5V
Height
10.4mm
Width
7.62mm
DC / DC Converter Type
SIP
Output Voltage Min
590mV
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
16.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003132