0
0 Itemszł0.00
ex VAT
ex VAT

MOSFET Solid State Relays:

1,268 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
No. of Pins
Relay Mounting
Switching Mode
Operating Voltage Min
Forward Current If
Relay Terminals
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
Operating Temperature Min
I/O Capacitance Typ
Operating Temperature Max
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2503701

Date/Lot Code

Each
1+
zł20.590
5+
zł19.500
10+
zł18.400
20+
zł17.680
50+
zł16.960
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
-
60V
500mA
SOP-4
-
Surface Mount
-
-
900µA
Gull Wing
2.5ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY41 Series
2393252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł12.320
37+
zł8.520
112+
zł8.310
300+
zł8.230
750+
zł7.930
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
100mA
SO-4
-
Surface Mount
-
-
20mA
Gull Wing
35ohm
-
3.75kV
-
-
0.4pF
-
-
ASSR
2762277

RoHS

Date/Lot Code

Each
Packaging Options
1+
zł30.810
5+
zł29.920
10+
zł28.990
50+
zł24.350
100+
zł23.760
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
150V
550mA
DIP-6
-
Surface Mount
-
-
-
Gull Wing
0.75ohm
-
4kV
-
-
1pF
-
1µA
HEXFET PVT212PbF
2889673

RoHS

Each
Packaging Options
1+
zł7.300
10+
zł7.130
25+
zł7.010
50+
zł6.840
100+
zł4.730
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
140mA
SOP-4
-
Surface Mount
-
-
50mA
Gull Wing
27ohm
-
3.75kV
-
-
0.4pF
-
500µA
VO1142
2889500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.520
Min: 100 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
700mA
SOP-4
-
Surface Mount
-
-
-
Gull Wing
2ohm
-
3.75kV
-
-
0.1pF
-
1µA
G3VM-VY Series
2886562

RoHS

Each
1+
zł1,303.600
Min: 1 / Mult: 1
-
-
DC
-
100V
150A
Hockey Puck
-
Panel Mount
-
-
-
Screw
0.001ohm
-
4kV
-
-
8pF
-
-
SCM
3270206

RoHS

Each
1+
zł7.090
10+
zł6.290
25+
zł6.030
50+
zł5.820
100+
zł5.610
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
500mA
DIP-4
-
Through Hole
-
-
-
PC Pin
2.5ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY28
3288451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł8.650
10+
zł7.760
25+
zł7.300
50+
zł7.050
100+
zł6.750
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SOP-4
-
Surface Mount
-
-
-
Gull Wing
35ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY21
3288465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł20.000
5+
zł18.950
10+
zł17.850
20+
zł17.180
50+
zł16.460
Min: 1 / Mult: 1
-
SPST-NC (1 Form B)
AC / DC
-
60V
500mA
SOP-4
-
Surface Mount
-
-
-
Gull Wing
2.5ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY41
3385067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł41.780
5+
zł40.470
10+
zł39.160
20+
zł33.800
50+
zł28.440
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
400mA
VSON-4
-
Surface Mount
-
-
-
Solder
1.5ohm
-
500V
-
-
1pF
-
1µA
G3VM Series
3397880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł9.790
10+
zł8.480
25+
zł7.220
50+
zł5.910
100+
zł5.780
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
350V
140mA
SMD-6
-
Surface Mount
-
-
-
Gull Wing
27ohm
-
5.3kV
-
-
0.71pF
-
1µA
LH1500
3288449

RoHS

Each
1+
zł24.430
5+
zł23.130
10+
zł21.780
20+
zł20.930
50+
zł20.090
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
-
60V
500mA
DIP-8
-
Through Hole
-
-
50mA
PC Pin
2.5ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW
3588796

RoHS

Each
1+
zł14.140
5+
zł13.380
10+
zł12.620
20+
zł12.150
50+
zł11.650
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
-
60V
550mA
DIP-4
-
Through Hole
-
-
50mA
PC Pin
2.5ohm
-
5kV
-
-
0.8pF
-
10µA
PhotoMOS AQY41
3288459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł11.820
10+
zł10.550
25+
zł10.090
50+
zł9.710
100+
zł9.410
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
600V
50mA
DIP-4
-
Surface Mount
-
-
50mA
Gull Wing
120ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY21
3588627

RoHS

Each
1+
zł22.200
5+
zł21.020
10+
zł19.790
20+
zł19.030
50+
zł18.230
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
30V
3.5A
DIP-6
-
Through Hole
-
-
50mA
PC Pin
0.08ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV251G
3288455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł7.640
10+
zł6.790
25+
zł6.500
50+
zł6.290
100+
zł6.080
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
500mA
SOP-4
-
Surface Mount
-
-
-
Gull Wing
2.5ohm
-
1.5kV
-
-
1.5pF
-
1µA
PhotoMOS AQY
3385069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł7.170
10+
zł6.750
25+
zł5.650
50+
zł5.610
100+
zł5.490
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
500mA
SOP-4
-
Surface Mount
-
-
-
Gull Wing
2ohm
-
3.75kV
-
-
0.1pF
-
1µA
G3VM-VY Series
3860918

RoHS

Each
1+
zł12.910
5+
zł12.410
10+
zł11.690
20+
zł10.890
50+
zł10.210
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
1.4A
SOP-4
-
Surface Mount
-
-
-
Gull Wing
0.25ohm
-
3.75kV
-
-
0.8pF
-
1µA
G3VM Series
3870079

RoHS

Date/Lot Code

Each
1+
zł10.090
10+
zł9.540
25+
zł8.950
50+
zł8.520
100+
zł8.140
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
-
-
100V
3.5A
DIP-6
-
Surface Mount
-
-
-
Gull Wing
0.08ohm
-
2.5kV
-
-
0.8pF
-
1µA
-
3881419

RoHS

Each
1+
zł34.180
5+
zł29.920
10+
zł24.770
20+
zł22.240
50+
zł20.510
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
60V
400mA
SOP-8
-
Surface Mount
-
-
-
Gull Wing
2.5ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW Series
3881420

RoHS

Each
1+
zł12.830
5+
zł12.790
10+
zł12.740
20+
zł12.700
50+
zł12.660
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
400V
100mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
35ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW Series
3881417

RoHS

Each
1+
zł19.410
5+
zł18.990
10+
zł18.530
20+
zł18.100
50+
zł17.640
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
60V
500mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
2.5ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW Series
3881434

RoHS

Each
1+
zł19.830
5+
zł18.780
10+
zł17.680
20+
zł17.010
50+
zł16.330
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
1.25A
SOP-4
-
Surface Mount
-
-
-
Gull Wing
0.5ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY Series
3385031

RoHS

Each
1+
zł38.820
5+
zł38.060
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
100V
2A
DIP-6
-
Surface Mount
-
-
-
Gull Wing
0.2ohm
-
2.5kV
-
-
0.8pF
-
1µA
G3VM-ER Series
3270203

RoHS

Each
1+
zł51.570
5+
zł49.080
10+
zł46.120
20+
zł43.420
50+
zł41.610
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
400mA
VSSOP-4
-
Surface Mount
-
-
-
Gull Wing
1.25ohm
-
200V
-
-
0.4pF
-
10µA
PhotoMOS AQY22
101-125 of 1268 items
of 51 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account