Print Page
740 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł9.790 |
10+ | zł8.480 |
25+ | zł7.220 |
50+ | zł5.910 |
100+ | zł5.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł9.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1500AABTR
Order Code3397880
Product RangeLH1500
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current140mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max27ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.71pF
Off State Leakage Current Max1µA
Product RangeLH1500
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
On State Resistance Max
27ohm
I/O Capacitance Typ
0.71pF
Product Range
LH1500
Technical Docs (2)
Alternatives for LH1500AABTR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability