ex VAT

7mA JFETs:

5 Products Found
Find a huge range of 7mA JFETs at Farnell Poland. We stock a wide range of JFETs, such as 5mA, 20mA, 2mA & 10mA JFETs from the worlds top manufacturers including: Onsemi, Vishay & Nxp
View
Buyer
Engineer
Manufacturer
Gate Source Breakdown Voltage Max
Zero Gate Voltage Drain Current Max
Zero Gate Voltage Drain Current Idss Min
Gate Source Cutoff Voltage Max
Transistor Case Style
No. of Pins
Transistor Type
Operating Temperature Max
Channel Type
Transistor Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1431337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.940
50+
zł1.160
100+
zł0.700
500+
zł0.600
1500+
zł0.540
Min: 5 / Mult: 5
30V
60mA
7mA
6V
SOT-23
3 Pin
JFET
150°C
P Channel
Surface Mount
-
2442048

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
zł0.380
9000+
zł0.360
Min: 3000 / Mult: 3000
30V
60mA
7mA
6V
SOT-23
3 Pin
JFET
150°C
P Channel
Surface Mount
AEC-Q101
1758136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.700
Min: 5 / Mult: 5
30V
70mA
7mA
6V
SOT-23
3 Pin
JFET
150°C
P Channel
Surface Mount
-
1700652

RoHS

Each
1+
zł1.110
25+
zł0.890
100+
zł0.680
Min: 1 / Mult: 1
30V
13mA
7mA
5V
TO-92
3 Pin
JFET
150°C
N Channel
Through Hole
-
1021762

RoHS

Each
1+
zł46.080
5+
zł44.650
10+
zł41.610
50+
zł40.720
100+
zł39.250
More Pricing...
Min: 1 / Mult: 1
-25V
40mA
7mA
-5V
TO-78
6 Pin
JFET
150°C
N Channel
Through Hole
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account