Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No2N5912
Order Code1021762
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max40mA
Zero Gate Voltage Drain Current Idss Min7mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleTO-78
Operating Temperature Max150°C
Transistor TypeJFET
No. of Pins6 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
7mA
Transistor Case Style
TO-78
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
40mA
Gate Source Cutoff Voltage Max
-5V
Operating Temperature Max
150°C
No. of Pins
6 Pin
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024