13.4A Single MOSFETs:
26,935 Products FoundFind a huge range of Single MOSFETs at Farnell Poland. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Infineon, Onsemi, Vishay, Diodes Inc. & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Channel Type
MOSFET Module Configuration
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ zł12.030 10+ zł8.140 100+ zł5.700 500+ zł4.730 1000+ zł4.520 | Min: 1 / Mult: 1 | N Channel | - | - | 60V | 80A | 2500µohm | - | Power 56 | Surface Mount | 10V | 1.8V | 104W | - | 8Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.470 10+ zł3.260 100+ zł2.610 500+ zł2.000 1000+ zł1.820 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 60V | 24A | 0.04ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 2.5V | 60W | - | 3Pins | 175°C | - | - | - | ||||
Each | 1+ zł10.170 10+ zł4.850 100+ zł4.260 500+ zł3.800 1000+ zł3.690 | Min: 1 / Mult: 1 | P Channel | - | - | 60V | 27A | 0.07ohm | - | TO-220 | Through Hole | 10V | 4V | 120W | - | 3Pins | 175°C | - | - | - | |||||
1468004 | STMICROELECTRONICS | Each | 1+ zł14.730 10+ zł11.690 100+ zł11.010 500+ zł10.470 1000+ zł10.420 | Min: 1 / Mult: 1 | N Channel | - | - | 1kV | 8.3A | 1.38ohm | - | TO-247 | Through Hole | 10V | 3.75V | 230W | - | 3Pins | 150°C | STW | - | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł6.540 10+ zł4.680 100+ zł4.260 500+ zł3.840 1000+ zł3.420 | Min: 1 / Mult: 1 | P Channel | - | - | 30V | 7.3A | 0.03ohm | - | SOT-223 | Surface Mount | 10V | 1.5V | 3W | - | 4Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł0.620 10+ zł0.380 100+ zł0.250 500+ zł0.190 1000+ zł0.170 | Min: 5 / Mult: 5 | N Channel | - | - | 20V | 1A | 0.45ohm | - | SOT-323 | Surface Mount | 4.5V | 500mV | 290mW | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ zł10.470 10+ zł7.220 100+ zł4.980 500+ zł3.970 1000+ zł3.930 | Min: 1 / Mult: 1 | P Channel | - | - | 20V | 60A | 1950µohm | - | PowerPAK SO | Surface Mount | 10V | 1.4V | 104W | - | 8Pins | 150°C | - | - | - | |||||
Each | 1+ zł6.250 10+ zł5.570 100+ zł2.640 500+ zł2.230 1000+ zł2.180 More Pricing... | Min: 1 / Mult: 1 | P Channel | - | - | 100V | 23A | 0.117ohm | - | TO-220AB | Through Hole | 10V | 4V | 140W | - | 3Pins | 175°C | HEXFET Series | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł8.140 10+ zł5.530 100+ zł3.520 500+ zł3.020 1000+ zł2.900 | Min: 1 / Mult: 1 | N Channel | - | - | 600V | 3.9A | 1.2ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 5V | 50W | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ zł4.260 10+ zł2.100 100+ zł1.900 500+ zł1.800 1000+ zł1.700 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 40V | 40A | 6600µohm | - | PowerPAK SO | Surface Mount | 10V | 1.2V | 5W | - | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł1.570 10+ zł1.210 100+ zł1.030 500+ zł0.810 1000+ zł0.730 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 30V | 5.2A | 0.042ohm | - | SOT-23 | Surface Mount | 4.5V | 400mV | 1.8W | - | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ zł7.760 10+ zł2.820 100+ zł2.710 500+ zł2.490 1000+ zł2.400 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 400V | 5.4A | 1ohm | - | TO-220 | Through Hole | 10V | 3.75V | 70W | - | 3Pins | 150°C | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ zł10.090 10+ zł7.470 100+ zł7.010 500+ zł6.790 1000+ zł6.500 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 1kV | 3.5A | 3.7ohm | - | TO-220 | Through Hole | 10V | 3.75V | 125W | - | 3Pins | 150°C | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ zł34.980 5+ zł26.630 10+ zł18.270 50+ zł17.980 100+ zł17.720 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 1.5kV | 8A | 1.8ohm | - | TO-247 | Through Hole | 10V | 4V | 320W | - | 3Pins | 150°C | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.140 10+ zł2.890 100+ zł1.970 500+ zł1.540 1000+ zł1.370 | Min: 1 / Mult: 1 | P Channel | - | - | 40V | 32A | 0.027ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 1.6V | 69W | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.470 10+ zł3.150 100+ zł2.460 500+ zł1.850 1000+ zł1.660 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 100V | 28A | 0.033ohm | - | PowerPAK 1212 | Surface Mount | 10V | 1.5V | 52W | - | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł3.000 10+ zł2.600 100+ zł2.340 500+ zł2.110 1000+ zł2.090 | Min: 1 / Mult: 1 | N Channel | - | - | 150V | 27A | 0.052ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3.1V | 89W | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł3.410 10+ zł2.350 100+ zł1.900 500+ zł1.610 1000+ zł1.470 | Min: 1 / Mult: 1 | N Channel | - | - | 60V | 2A | 0.5ohm | - | SOT-23F | Surface Mount | 5V | 1V | 830mW | - | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ zł15.450 10+ zł10.130 100+ zł7.600 500+ zł6.790 1000+ zł5.780 | Min: 1 / Mult: 1 | N Channel | - | - | 100V | 80A | 0.015ohm | - | TO-220 | Through Hole | 10V | 3V | 300W | - | 3Pins | 175°C | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł2.020 10+ zł1.340 100+ zł1.100 500+ zł0.850 1000+ zł0.760 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 20V | 2.9A | 0.057ohm | - | TO-236 | Surface Mount | 8V | 850mV | 710mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł19.330 10+ zł13.460 100+ zł9.660 500+ zł7.550 1000+ zł7.430 | Min: 1 / Mult: 1 | P Channel | - | - | 80V | 110A | 0.0112ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 375W | - | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł13.460 10+ zł5.820 100+ zł5.490 500+ zł5.190 1000+ zł4.850 | Min: 1 / Mult: 1 | P Channel | - | - | 100V | 38A | 0.06ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | 4V | 3.8W | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ zł0.340 9000+ zł0.340 | Min: 3000 / Mult: 3000 | P Channel | - | - | 50V | 130mA | 10ohm | - | SOT-23 | Surface Mount | 5V | 1.7V | 360mW | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ zł3.370 10+ zł2.300 100+ zł2.040 500+ zł1.910 1000+ zł1.790 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 100V | 33A | 0.044ohm | - | TO-220AB | Through Hole | 10V | 4V | 130W | - | 3Pins | 175°C | HEXFET Series | - | - | |||||
Each | 1+ zł7.300 10+ zł4.260 100+ zł3.950 500+ zł3.440 1000+ zł3.310 More Pricing... | Min: 1 / Mult: 1 | P Channel | - | - | 55V | 74A | 0.02ohm | - | TO-220AB | Through Hole | 10V | 4V | 200W | - | 3Pins | 175°C | HEXFET Series | - | - | |||||