Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
800 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł10.720 |
| 500+ | zł9.870 |
| 1000+ | zł8.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
zł1,092.00 (ex VAT)
A zł20.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V5036S3ST
Order Code2454181RL
Technical Datasheet
DC Collector Current46A
Continuous Collector Current46A
Collector Emitter Saturation Voltage1.17V
Collector Emitter Saturation Voltage Vce(on)1.17V
Power Dissipation Pd250W
Power Dissipation250W
Collector Emitter Voltage Max360V
Collector Emitter Voltage V(br)ceo360V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
- EcoSPARK® II N-channel ignition IGBT
- Intended for use in automotive ignition circuits, specifically as coil drivers
- Logic level gate drive
- Qualified to AEC Q101
- Suitable for use in coil-on plug application
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Collector Current
46A
Collector Emitter Saturation Voltage
1.17V
Power Dissipation Pd
250W
Collector Emitter Voltage Max
360V
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Continuous Collector Current
46A
Collector Emitter Saturation Voltage Vce(on)
1.17V
Power Dissipation
250W
Collector Emitter Voltage V(br)ceo
360V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
Product traceability