Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The PCF2112CT/1 is a single-chip silicon gate CMOS LCD Driver Circuit offers an outstanding driving capability that allows driving big displays and large icons. A 3-line bus (C-bus) structure enables serial data transfer with microcontrollers. The LCD segment driver is specifically designed to drive any static or multiplexed LCD containing up to a certain number of segments or icons. It is ideal to drive the vertical alignment (VA) LCDs with high-contrast and a wide viewing angle.
- Low current consumption
- Serial data input
- C-bus control
- One-point built-in oscillator
- Stand-alone or expanded system
- power-ON reset clear
- 1:1 Multiplex rate
- 34-bit Word length
Applications
Automotive, Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits
-
IC Case / Package
VSO
Supply Voltage Min
2.2V
Interfaces
Serial
Operating Temperature Min
-40°C
No. of Segments
32
No. of Pins
40Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001285
Product traceability